1855-OR005
Alpha WireHook-up Wire 22AWG 1.27mm Tinned Copper - Orange - 600V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1855-OR005
Alias/AKA:
1855-ORANGE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.27 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Orange
Hook-up Wire 22AWG 1.27mm Tinned Copper - Orange - 600V - 30.48m (100ft)/Spool
Search Keywords:
1855OR005
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$56.95
$56.950
5
$51.43
$257.150
10
$50.91
$509.100
25
$44.66
$1,116.500
50
$42.21
$2,110.500
100
$40.04
$4,004.000
250
+
$39.64
$9,910.000
Product Guides