1855-WH001
Alpha WireHook-up Wire 22AWG 1.27mm Tinned Copper - White - 600V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1855-WH001
Alias/AKA:
1855-WHITE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.27 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
White
Hook-up Wire 22AWG 1.27mm Tinned Copper - White - 600V - 304.8m (1000ft)/Spool
Search Keywords:
1855WH001
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$224.49
$224.490
3
$220.99
$662.970
5
$207.73
$1,038.650
10
$201.10
$2,011.000
25
+
$194.47
$4,861.750
Product Guides