1855-WN005
Alpha WireHook-up Wire 22AWG 1.27mm Tinned Copper - White/Brown 600V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1855-WN005
Alias/AKA:
1855-WH/BROWN-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.27 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
White/Brown
Hook-up Wire 22AWG 1.27mm Tinned Copper - White/Brown 600V - 30.48m (100ft)/Spool
Search Keywords:
1855WN005
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
5
can ship
12/6/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$95.34
$95.340
5
$58.70
$293.500
10
$53.40
$534.000
25
$47.69
$1,192.250
50
$45.07
$2,253.500
100
$42.75
$4,275.000
250
+
$42.33
$10,582.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-111196-9
30 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
2-111196-5
Wire-To-Board Connector - 1.27 mm - 10 Contacts - Receptacle - AMPMODU System 50 Series - ...
3-644695-2
02P MTA100 STR HDR RETENTIVE
99.400.5802.2
GST 18i - Female Connector - 3P - 250V - 16A
99.403.5802.2
GST 18i - Male Connector - 3P - 250V - 16A