1856-OR005
Alpha WireHook-up Wire 20AWG 1.47mm Tinned Copper - Orange - 600V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1856-OR005
Alias/AKA:
1856-ORANGE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
7x28
Conductor Material:
Tinned Copper
Cable Diameter:
1.47 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Orange
Hook-up Wire 20AWG 1.47mm Tinned Copper - Orange - 600V - 30.48m (100ft)/Spool
Search Keywords:
1856OR005
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
6
can ship
11/29/24
Factory Lead-Time
10 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$95.50
$95.500
5
$71.02
$355.100
10
$65.42
$654.200
25
$59.69
$1,492.250
50
$56.41
$2,820.500
100
$53.50
$5,350.000
250
+
$52.97
$13,242.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1856-BL005
Hook-up Wire 20AWG 1.47mm Tinned Copper - Blue - 600V Spool - 30.48m (100ft)/Spool
1856-YL005
Hook-up Wire 20AWG 1.47mm Tinned Copper - Yellow - 600V Spool - 30.48m (100ft)/Spool
KFS400B1/8
Switch Access Rotary Switch Round Knob
NB11802001
Heat Shrink Tubing - Dual Wall - Semi-Flexible - 0.315" (8.00mm) Supplied Inner Diameter -...