1856-VI001
Alpha WireHook-up Wire 20AWG 1.47mm Tinned Copper - Violet - 600V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1856-VI001
Alias/AKA:
1856-VIOLET-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
20 AWG
Bunch Stranding:
7x28
Conductor Material:
Tinned Copper
Cable Diameter:
1.47 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Violet
Hook-up Wire 20AWG 1.47mm Tinned Copper - Violet - 600V - 304.8m (1000ft)/Spool
Search Keywords:
1856VI001
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$208.37
$208.370
3
$205.24
$615.720
5
$202.17
$1,010.850
10
$199.13
$1,991.300
25
+
$195.48
$4,887.000
Product Guides