1857-BK001
Alpha WireHook-up Wire 18AWG 1.73mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1857-BK001
Alias/AKA:
1857-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
18 AWG
Bunch Stranding:
7x26
Conductor Material:
Tinned Copper
Cable Diameter:
1.73 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Black
The ALPHA WIRE part 1857-BK001 is a high-quality hook-up wire ideal for various electrical applications. This wire is manufactured with 18AWG size and features a durable tinned copper conductor, ensuring excellent conductivity and stability. The black color gives it a sleek and professional appearance, making it suitable for use in both industrial and commercial settings. With a thickness of 1.73mm, it provides sufficient insulation against electrical hazards. This wire is rated for a voltage of 600V, ensuring reliable performance in demanding environments. The 304.8m (1000ft) length on a spool ensures ample supply for larger projects and allows for easy storage and handling. Trust ALPHA WIRE 18AWG hook-up wire for your electrical needs and experience seamless connectivity and enhanced efficiency.
Search Keywords:
1857BK001
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$391.82
$391.820
3
$375.64
$1,126.920
5
$354.68
$1,773.400
10
$336.11
$3,361.100
15
+
$318.62
$4,779.300
Product Guides
CUSTOMERS
ALSO BOUGHT
1218C-SL001
Slate - 304.8m (1000ft)/Spool
6715-BK001
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Black - 1000 ft - Tinned Copper
1857-YL005
Hook-up Wire 18AWG 1.73mm Tinned Copper - Yellow - 600V - 30.48m (100ft)/Spool
6715-RD001
Hook Up Wire - Stranded - 18 (16/30) AWG - 600V - mPPE - Red - 1000 ft - Tinned Copper
6306-SL005
Slate - 30.48m (100ft)/Spool