1857-BK005
Alpha WireHook-up Wire 18AWG 1.73mm Tinned Copper Black 600V Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1857-BK005
Alias/AKA:
1857-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
7x26
Conductor Material:
Tinned Copper
Cable Diameter:
1.77 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 105 °C
Color:
N/R
Hook-up Wire 18AWG 1.73mm Tinned Copper Black 600V Spool - 30.48m (100ft)/Spool
Search Keywords:
1857BK005
Different packaging options available. See Alternatives
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$84.79
$84.790
5
$76.21
$381.050
10
$71.38
$713.800
25
$70.11
$1,752.750
50
$62.86
$3,143.000
100
$59.61
$5,961.000
250
+
$59.01
$14,752.500
Product Guides