1857-OR005
Alpha WireHook-up Wire 18AWG 1.73mm Tinned Copper - Orange - 600V Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1857-OR005
Alias/AKA:
1857-ORANGE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
7x26
Conductor Material:
Tinned Copper
Cable Diameter:
1.77 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 105 °C
Color:
N/R
Hook-up Wire 18AWG 1.73mm Tinned Copper - Orange - 600V Spool - 30.48m (100ft)/Spool
Search Keywords:
1857OR005
IN STOCK:
7
Ships today, if you order in
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$66.81
$66.810
5
$60.05
$300.250
10
$58.38
$583.800
25
$53.91
$1,347.750
50
$53.10
$2,655.000
100
$52.31
$5,231.000
250
+
$50.71
$12,677.500
Product Guides