1857-YL005
Alpha WireHook-up Wire 18AWG 1.73mm Tinned Copper - Yellow - 600V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1857-YL005
Alias/AKA:
1857-YELLOW-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
7x26
Conductor Material:
Tinned Copper
Cable Diameter:
1.73 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Yellow
Hook-up Wire 18AWG 1.73mm Tinned Copper - Yellow - 600V - 30.48m (100ft)/Spool
Search Keywords:
1857YL005
Different packaging options available. See Alternatives
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
9
can ship
11/29/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$113.62
$113.620
5
$84.50
$422.500
10
$77.83
$778.300
25
$71.02
$1,775.500
50
$67.12
$3,356.000
100
$63.65
$6,365.000
250
+
$63.02
$15,755.000
Product Guides