1891C-SL005
Alpha WireMulti-Conductor Cable Polyvinyl Chloride 2 Conductors 14AWG 6.98mm 300VAC - Slate - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1891C-SL005
Alias/AKA:
1891C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Polyvinyl Chloride 2 Conductors 14AWG 6.98mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
1891CSL005
Different packaging options available. See Alternatives
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
125
can ship
10/28/24
Factory Lead-Time
10 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$208.88
$208.880
3
$197.73
$593.190
5
$193.47
$967.350
10
$191.54
$1,915.400
25
+
$189.62
$4,740.500
CUSTOMERS
ALSO BOUGHT
2243C-SL005
Twisted Pair Cable 6 Conductors 18AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
TTMS-12.7-9
Heat Shrink Sleeve
6717-BL005
Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper
1586844-1
09P UMNL PLUG HSG NATL, GW
GA10K3A1IB
DISCRETE 10K OHMS,+/-0.2C FROM 0C TO 70C