1896/6C-SL001
Alpha WireMulti-Conductor Cable 6 Conductors 20AWG 6.5mm 300VAC - Slate - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1896/6C-SL001
Alias/AKA:
1896/6C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
6
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable 6 Conductors 20AWG 6.5mm 300VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords:
18966CSL001
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
7
can ship
11/29/24
Factory Lead-Time
8 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
1
$1,108.64
$1,108.640
3
$1,092.01
$3,276.030
5
$1,067.59
$5,337.950
10
+
$1,051.57
$10,515.700
Product Guides