1899/3C-SL005
Alpha WireMulti-Conductor Cable Polyvinyl Chloride 3 Conductors 16AWG 6.27mm 300VAC - Slate - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1899/3C-SL005
Alias/AKA:
1899/3C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Alpha Wire part 1899/3C-SL005 is a multi-conductor cable designed for various electrical applications. It features three conductors, each with a 16AWG gauge size, ensuring effective power transmission and conductivity. The cable is constructed with high-quality polyvinyl chloride (PVC) insulation, providing excellent durability and protection against external factors. With a diameter of 6.27mm, it is compact and easy to handle, making installation hassle-free. The cable is rated for a maximum voltage of 300VAC, allowing it to handle a range of power requirements. It comes in an attractive slate color and is conveniently stored on a 30.48m (100ft) spool, providing flexibility and convenience during installation. Overall, the Alpha Wire part 1899/3C-SL005 cable is a reliable and versatile choice for electrical projects.
Search Keywords:
18993CSL005
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
20
can ship
11/18/24
Factory Lead-Time
13 Weeks
can ship
2/4/25
Quantity
Unit Price
Ext. Price
1
$297.10
$297.100
3
$294.13
$882.390
5
$291.19
$1,455.950
10
$288.28
$2,882.800
15
+
$285.40
$4,281.000
Product Guides