help desk software
DATA SHEET

1943/3-BK003

Alpha Wire

Black - 76.2m (250ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1943/3-BK003
Alias/AKA:
1943/3-BLACK-250
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4
Package Type:
Number of Conductors:
3
Conductor Material:
Bare Copper
Cable Length:
76.2 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE 1943/3-BK003 is a high-quality wire designed for various electrical applications. This wire comes in a sleek black color and is conveniently spooled with a length of 76.2m (250ft). It offers excellent durability and flexibility, making it perfect for use in both residential and commercial environments. This wire is ideal for projects requiring long-distance connections or installations that demand a professional, sleek appearance. Get the ALPHA WIRE 1943/3-BK003 for reliable and efficient electrical connections.
Search Keywords:
19433BK003
IN STOCK: 6
Ships today, if you order in
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$718.55
$718.550
4
$711.36
$2,845.440
8
$704.25
$5,634.000
12 +
$697.20
$8,366.400
Tools/3D Models