2142-SV005
Alpha WireCable Accessories Oval Braid Tinned Copper Silver - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2142-SV005
Alias/AKA:
2142-SILVER-100
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Type:
Braid
Color:
Silver
Body Material:
Copper
The ALPHA WIRE part 2142-SV005 is a high-quality cable accessory designed to enhance the performance and durability of your wires. This oval braid is made from tinned copper silver, ensuring reliable conductivity and corrosion resistance. The 30.48m (100ft) spool provides ample length for various electrical applications. Whether you need to shield your cables from interference or strengthen their overall structure, this cable accessory is the perfect solution. Trust ALPHA WIRE for superior quality and performance in all your cable accessory needs.
Search Keywords:
2142SV005
IN STOCK:
0
Manufacturer Stock:
26
can ship
8/12/24
On Order:
4
can ship 8/12/24
Factory Lead-Time
6 Weeks
can ship
9/10/24
Quantity
Unit Price
Ext. Price
1
$461.09
$461.090
3
$443.07
$1,329.210
5
$440.86
$2,204.300
10
+
$438.29
$4,382.900
CUSTOMERS
ALSO BOUGHT
1233/2-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
1234-SV005
Cable Accessories Flat Braid Tinned Copper - 30.48m (100ft)/Spool
413985-1
RF / Coaxial Connector - SMB Coaxial - Straight Plug - Crimp - 50 ohm - RG174 - RG188 - RG...
274-7029-007
Crimp Contacts, Extraction Tool
50831
TERMINAL,PIDG PTFE R 22-20 4