2172-SV005
Alpha WireCable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2172-SV005
Alias/AKA:
2172-SILVER-100
RoHS:
Yes
HTS:
3917210000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubular Braid
Color:
N/A
Body Material:
Tinned Copper
The ALPHA WIRE part 2172-SV005 is a high-quality cable accessory that features a Tubular Braid made of Copper Tin material. This flexible and durable braid provides excellent protection and shielding for cables. Each spool contains 30.48 meters (100 feet) of braid, making it suitable for various applications. Whether used for electrical wiring or industrial purposes, this ALPHA WIRE product ensures reliable performance and easy installation. Choose the 2172-SV005 Tubular Braid for superior cable protection and efficient signal transmission.
Search Keywords:
2172SV005
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$940.51
$940.510
3
$931.10
$2,793.300
5
$921.79
$4,608.950
10
+
$900.48
$9,004.800
Product Guides
CUSTOMERS
ALSO BOUGHT
T50NZFR-C20
Spiral Wrap, Low Smoke/Halogen-Free Nylon 6.6 in black, Offers abrasion protection for wir...
PBPA19017BK2
rack - aluminum panel
NDR-240-24
AC/DC Power Supply - 1 Output - 24V@10A - 240W
MS24659-23D
Switch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Th...
55A0112-22-0
Hook-up Wire 22AWG 1.14mm Silver Plated Copper 600V