help desk software
DATA SHEET

2211C-SL001

Alpha Wire

Twisted Pair Cable Polyvinyl Chloride 2 Conductors 22AWG 4.52mm 150VAC - Slate - 304.8m (1000ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2211C-SL001
Alias/AKA:
2211C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Twisted Pair Cable
The ALPHA WIRE part 2211C-SL001 is a versatile twisted pair cable designed for various applications. It features two conductors with a gauge size of 22AWG, ensuring efficient transmission of signals and data. With a voltage rating of 150VAC, this cable delivers reliable performance within electrical systems. The cable is encased in a durable Polyvinyl Chloride (PVC) jacket, providing excellent protection against environmental factors and mechanical stress. Its slate color adds aesthetic appeal and easy identification. Each spool contains an impressive length of 304.8 meters (1000 feet), offering an ample supply for larger projects and installations. Trust the ALPHA WIRE 2211C-SL001 twisted pair cable to deliver exceptional performance and durability in your electrical projects.
Search Keywords:
2211CSL001
  Different packaging options available.  See Alternatives
IN STOCK: 12
Can Ship immediately
Manufacturer Stock:
3   can ship 11/29/24
Factory Lead-Time
8 Weeks can ship 1/9/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$543.64
$543.640
3
$538.20
$1,614.600
5
$532.82
$2,664.100
10 +
$527.49
$5,274.900
Tools/3D Models