2213C-SL001
Alpha WireTwisted Pair Cable Tape Polyvinyl Chloride 6 Conductors 22AWG 6.57mm 150VAC - Slate - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2213C-SL001
Alias/AKA:
2213C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
6
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Twisted Pair Cable
The ALPHA WIRE part 2213C-SL001 is a high-quality twisted pair cable that is ideal for various applications. It is designed with tape insulation made of durable polyvinyl chloride (PVC) material, ensuring reliable performance and longevity. The cable features 6 conductors, each with a gauge size of 22AWG, making it suitable for numerous electrical wiring projects. With a thickness of 6.57mm, this cable can handle moderate to heavy-duty tasks. It has a maximum voltage rating of 150VAC, ensuring safe and efficient operation. The slate color adds a sleek and professional touch to any installation. Each spool contains an ample 304.8m (1000ft) length of cable, providing plenty of material for large-scale projects. Trust ALPHA WIRE's 2213C-SL001 for all your twisted pair cable needs.
Search Keywords:
2213CSL001
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
9
can ship
11/29/24
Factory Lead-Time
10 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$1,445.60
$1,445.600
3
$1,424.64
$4,273.920
5
+
$1,410.39
$7,051.950
Product Guides