2241C-SL005
Alpha WireMulti-Conductor Cable Tape Polyvinyl Chloride 2 Conductors 18AWG 5.99mm 300VAC - Slate - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2241C-SL005
Alias/AKA:
2241C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE part 2241C-SL005, a high-quality multi-conductor cable perfect for various electrical applications. This tape polyvinyl chloride cable features two conductors with a secure 18AWG gauge, ensuring reliable performance and durability. With a diameter of 5.99mm, it provides ample space for efficient signal transmission and withstands voltage up to 300VAC. The sleek slate color adds a professional touch to any installation or project. Each spool contains 30.48m (100ft) of cable, making it convenient for a wide range of applications. Upgrade your electrical system with the ALPHA WIRE part 2241C-SL005 and experience exceptional performance and longevity.
Search Keywords:
2241CSL005
Different packaging options available. See Alternatives
IN STOCK:
6
Ships today, if you order in
Manufacturer Stock:
50
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$194.79
$194.790
3
$184.38
$553.140
5
$180.43
$902.150
10
$178.63
$1,786.300
25
+
$176.84
$4,421.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1855-VI005
Hook-up Wire 22AWG 1.27mm Tinned Copper - Violet - 600V - 30.48m (100ft)/Spool
3071-VI001
Hook-up Wire 22AWG 304.8m 2.38mm Tinned Copper - Violet - 600V - 304.8m (1000ft)/Spool
C88E000212
Sub D Hood - 50 Position - Top Entry - UNC 4-40 Thumb Screws - Zinc, Nickel Plated.
320564
TERMINAL,PIDG R 16-14 3/8
4796.0000
Power Entry Connector - IEC Plug I C20 - Rewireable - Plug - 250 VAC - 16 A - Cable Mount ...