2402C-SL002
Alpha WireMulti-Conductor Cable Foil High Density Polyethylene 2 Conductors 22AWG 4.3mm 300VAC - Gray - 152.4m (500ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2402C-SL002
Alias/AKA:
2402C-SLATE-500
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
152.4 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE part 2402C-SL002 is a high-quality and reliable multi-conductor cable designed for various electrical applications. It features two conductors with a gauge of 22AWG, ensuring excellent conductivity and performance. The cable is constructed with a foil shield and made of durable high-density polyethylene material. With a voltage rating of 300VAC, this cable is capable of handling a wide range of electrical currents. It comes in a sleek gray color and is conveniently packaged in a 152.4m (500ft) spool. Whether for residential or commercial use, the ALPHA WIRE 2402C-SL002 provides a trusted and efficient solution for all your wiring needs.
Search Keywords:
2402CSL002
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
3
can ship
12/6/24
Factory Lead-Time
22 Weeks
can ship
4/24/25
Quantity
Unit Price
Ext. Price
1
$409.43
$409.430
3
$378.18
$1,134.540
5
$369.01
$1,845.050
10
+
$365.32
$3,653.200
Product Guides