2840/7-BK005
Alpha WireHook-up Wire 32AWG 0.5mm Silver Plated Copper Black 250VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2840/7-BK005
Alias/AKA:
2840/7-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
32 AWG
Bunch Stranding:
7x40
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.5 mm
Maximum Voltage Rating:
250 VAC
Operating Temperature:
-60 to 200 °C
Color:
Black
Hook-up Wire 32AWG 0.5mm Silver Plated Copper Black 250VAC - 30.48m (100ft)/Spool
Search Keywords:
28407BK005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
85
can ship
12/9/24
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$103.38
$103.380
5
$95.66
$478.300
10
$92.89
$928.900
25
$87.80
$2,195.000
50
$85.46
$4,273.000
100
$84.18
$8,418.000
250
+
$82.17
$20,542.500
Product Guides