2842/19-BL005
Alpha WireHook-up Wire 28AWG 0.68mm Silver Plated Copper - Blue - 250V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2842/19-BL005
Alias/AKA:
2842/19-BLUE-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
19x40
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.68 mm
Maximum Voltage Rating:
250 V
Operating Temperature:
-60 to 200 °C
Color:
Blue
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Blue - 250V - 30.48m (100ft)/Spool
Search Keywords:
284219BL005
Different packaging options available. See Alternatives
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$168.14
$168.140
5
$150.72
$753.600
10
$142.31
$1,423.100
25
$132.35
$3,308.750
50
$131.03
$6,551.500
75
$129.72
$9,729.000
100
+
$128.42
$12,842.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2842/19-WH005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - White - 250V - 30.48m (100ft)/Spool
2842/19-BK005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper Black 250V - 30.48m (100ft)/Spool
2842/19-GR005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper- Green - 250V - 30.48m (100ft)/Spool
2842/19-YL005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Yellow - 250V - 30.48m (100ft)/Spool
RG_213_/U
RG213 - 50 Ohm - 1 GHz - 85°C - ø10.3 mm - PVC jacket