2842/19-WH005
Alpha WireHook-up Wire 28AWG 0.68mm Silver Plated Copper - White - 250V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2842/19-WH005
Alias/AKA:
2842/19-WHITE-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
19x40
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.68 mm
Maximum Voltage Rating:
250 V
Operating Temperature:
-60 to 200 °C
Color:
White
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - White - 250V - 30.48m (100ft)/Spool
Search Keywords:
284219WH005
IN STOCK:
0
On Order:
2
can ship 1/10/25
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$206.53
$206.530
3
$182.24
$546.720
5
$167.60
$838.000
10
$152.00
$1,520.000
25
+
$146.66
$3,666.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2842/19-BL005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Blue - 250V - 30.48m (100ft)/Spool
2842/19-BK005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper Black 250V - 30.48m (100ft)/Spool
2842/19-GR005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper- Green - 250V - 30.48m (100ft)/Spool
2842/19-YL005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Yellow - 250V - 30.48m (100ft)/Spool
2842/19-RD005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Red - 250V - 30.48m (100ft)/Spool