2842/1-BL005
Alpha WireHook-up Wire 28AWG 0.63mm Silver Plated Copper - Blue - 250V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2842/1-BL005
Alias/AKA:
2842/1-BLUE-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
N/R
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.63 mm
Maximum Voltage Rating:
250 V
Operating Temperature:
-60 to 200 °C
Color:
Blue
Hook-up Wire 28AWG 0.63mm Silver Plated Copper - Blue - 250V - 30.48m (100ft)/Spool
Search Keywords:
28421BL005
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
4
can ship
11/29/24
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$138.16
$138.160
5
$128.52
$642.600
10
$123.39
$1,233.900
25
$118.69
$2,967.250
50
$115.76
$5,788.000
75
$114.02
$8,551.500
100
+
$112.31
$11,231.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CD19FD272JO3F
Mica Capacitor - Standard Dipped - 2700pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 7...
7101P3YCQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rota...
ERJ-6ENF4871V
Res Thick Film 0805 4.87K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
A-CCS-044-Z-SM
Conn Chip Carrier Socket SKT 32 POS 1.27mm Solder ST SMD