2843/7-YL001
Alpha WireHook-up Wire 26AWG 304.8m 0.83mm Silver Plated Copper - Yellow - 250VAC - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2843/7-YL001
Alias/AKA:
2843/7-YELLOW-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
26 AWG
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.83 mm
Maximum Voltage Rating:
250 VAC
Operating Temperature:
-60 to 200 °C
Color:
Yellow
Hook-up Wire 26AWG 304.8m 0.83mm Silver Plated Copper - Yellow - 250VAC - 304.8m (1000ft)/Spool
Search Keywords:
28437YL001
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$750.11
$750.110
3
$695.55
$2,086.650
5
$657.38
$3,286.900
10
+
$591.61
$5,916.100
Product Guides