2843/7-YL005
Alpha WireHook-up Wire 26AWG 0.78mm Silver Plated Copper - Yellow - 250V Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2843/7-YL005
Alias/AKA:
2843/7-YELLOW-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.83 mm
Maximum Voltage Rating:
250 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
Hook-up Wire 26AWG 0.78mm Silver Plated Copper - Yellow - 250V Spool - 30.48m (100ft)/Spool
Search Keywords:
28437YL005
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$117.89
$117.890
5
$105.88
$529.400
10
$100.02
$1,000.200
25
$92.98
$2,324.500
50
$92.05
$4,602.500
100
$91.13
$9,113.000
250
+
$90.21
$22,552.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2843/7-OR005
Orange - 30.48m (100ft)/Spool
5853-BR005
Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 30.48m (100ft)/Spool
5853-GR005
Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 30.48m (100ft)/Spool
5853-YL005
Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 30.48m (100ft)/Spool
24-7068-7601
WireClean Spool Sn96.5Ag3Cu0.5