2844/19-WH001
Alpha WireHook-up Wire 24AWG 0.94mm Silver Plated Copper - White - 250V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2844/19-WH001
Alias/AKA:
2844/19-WHITE-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.94 mm
Maximum Voltage Rating:
250 V
Operating Temperature:
-60 to 200 °C
Color:
White
Hook-up Wire 24AWG 0.94mm Silver Plated Copper - White - 250V - 304.8m (1000ft)/Spool
Search Keywords:
284419WH001
IN STOCK:
0
Manufacturer Stock:
3
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$885.47
$885.470
3
$872.18
$2,616.540
5
$850.05
$4,250.250
10
+
$837.30
$8,373.000
Product Guides