2844/19-WH005
Alpha WireHook-up Wire 24AWG 0.94mm Silver Plated Copper - White - 250V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2844/19-WH005
Alias/AKA:
2844/19-WHITE-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.94 mm
Maximum Voltage Rating:
250 V
Operating Temperature:
-60 to 200 °C
Color:
White
Hook-up Wire 24AWG 0.94mm Silver Plated Copper - White - 250V - 30.48m (100ft)/Spool
Search Keywords:
284419WH005
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$152.64
$152.640
5
$137.91
$689.550
10
$130.24
$1,302.400
25
$121.08
$3,027.000
50
$119.87
$5,993.500
75
$118.67
$8,900.250
100
+
$117.49
$11,749.000
CUSTOMERS
ALSO BOUGHT
2844/19-BK005
Hook-up Wire 24AWG 0.94mm Silver Plated Copper Black 250V - 30.48m (100ft)/Spool
2844/19-BR005
Hook-up Wire 24AWG 0.94mm Silver Plated Copper- Brown - 250V - 30.48m (100ft)/Spool
2844/19-GR005
Green - 30.48m (100ft)/Spool
2844/19-RD005
Hook-up Wire 24AWG 0.94mm Silver Plated Copper - Red - 250V - 30.48m (100ft)/Spool
2844/19-VI005
Hook-up Wire 24AWG 0.94mm Silver Plated Copper - Violet - 250V - 30.48m (100ft)/Spool