2844/7-BK005
Alpha WireHook-up Wire 24AWG 0.91mm Silver Plated Copper Black 250V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2844/7-BK005
Alias/AKA:
2844/7-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.91 mm
Maximum Voltage Rating:
250 V
Operating Temperature:
-60 to 200 °C
Color:
Black
Hook-up Wire 24AWG 0.91mm Silver Plated Copper Black 250V - 30.48m (100ft)/Spool
Search Keywords:
28447BK005
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$125.32
$125.320
5
$115.97
$579.850
10
$111.00
$1,110.000
25
$106.44
$2,661.000
50
$103.60
$5,180.000
100
$102.04
$10,204.000
250
+
$99.61
$24,902.500
Product Guides