2845/19-RD005
Alpha WireHook-up Wire 22AWG 1.1mm Silver Plated Copper - Red - 250V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2845/19-RD005
Alias/AKA:
2845/19-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.1 mm
Maximum Voltage Rating:
250 V
Operating Temperature:
-60 to 200 °C
Color:
Red
Hook-up Wire 22AWG 1.1mm Silver Plated Copper - Red - 250V - 30.48m (100ft)/Spool
Search Keywords:
284519RD005
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
9
can ship
11/25/24
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$171.82
$171.820
3
$164.70
$494.100
5
$162.80
$814.000
10
$153.71
$1,537.100
25
+
$142.99
$3,574.750
Product Guides