2845/7-BK005
Alpha WireHook-up Wire 22AWG 1.07mm Silver Plated Copper Black 250V Spool - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2845/7-BK005
Alias/AKA:
2845/7-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.11 mm
Maximum Voltage Rating:
250 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
The ALPHA WIRE 2845/7-BK005 is a high-quality hook-up wire, designed for various electrical and electronic applications. With a 22AWG (American Wire Gauge) size and a diameter of 1.07mm, this wire provides optimal conductivity and flexibility for easy installation.Featuring a silver-plated copper construction, the wire ensures excellent electrical conductivity and corrosion resistance, ensuring efficient and reliable performance. The black color of the wire adds a sleek and professional touch to any project, making it aesthetically pleasing.This hook-up wire is capable of handling up to 250V, making it suitable for a wide range of low-voltage applications. It comes in a convenient 30.48m (100ft) spool, allowing for easy storage and dispensing. Whether you're an engineer, hobbyist, or DIY enthusiast, this wire is a reliable choice for your electrical projects.
Search Keywords:
28457BK005
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$156.13
$156.130
5
$139.93
$699.650
10
$132.11
$1,321.100
25
$122.90
$3,072.500
50
$121.67
$6,083.500
75
$120.45
$9,033.750
100
+
$119.25
$11,925.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2845/7-RD005
Hook-up Wire 22AWG 1.07mm Silver Plated Copper - Red - 250V Spool - 30.48m (100ft)/Spool
2845/7-BR005
Hook-up Wire 22AWG 1.07mm Silver Plated Copper- Brown - 250V Spool - 30.48m (100ft)/Spool
5857-BR005
Hook-up Wire 18AWG 1.78mm Silver Plated Copper- Brown - 600V Spool - 30.48m (100ft)/Spool
5857-GR005
Hook-up Wire 18AWG 1.78mm Silver Plated Copper- Green - 600V - 30.48m (100ft)/Spool