2845/7-BR005
Alpha WireHook-up Wire 22AWG 1.07mm Silver Plated Copper- Brown - 250V Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2845/7-BR005
Alias/AKA:
2845/7-BROWN-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.07 mm
Maximum Voltage Rating:
250 V
Operating Temperature:
-60 to 200 °C
Color:
BROWN
Hook-up Wire 22AWG 1.07mm Silver Plated Copper- Brown - 250V Spool - 30.48m (100ft)/Spool
Search Keywords:
28457BR005
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$185.32
$185.320
5
$156.89
$784.450
10
$141.13
$1,411.300
25
$131.22
$3,280.500
50
$129.91
$6,495.500
75
$128.61
$9,645.750
100
+
$127.32
$12,732.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2845/7-BK005
Hook-up Wire 22AWG 1.07mm Silver Plated Copper Black 250V Spool - 30.48m (100ft)/Spool
2845/7-RD005
Hook-up Wire 22AWG 1.07mm Silver Plated Copper - Red - 250V Spool - 30.48m (100ft)/Spool
5857-BR005
Hook-up Wire 18AWG 1.78mm Silver Plated Copper- Brown - 600V Spool - 30.48m (100ft)/Spool
5857-GR005
Hook-up Wire 18AWG 1.78mm Silver Plated Copper- Green - 600V - 30.48m (100ft)/Spool