2845/7-RD001
Alpha WireHook-up Wire 22AWG 304.8m 1.07mm Silver Plated Copper - Red - 250V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2845/7-RD001
Alias/AKA:
2845/7-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.11 mm
Maximum Voltage Rating:
250 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
Hook-up Wire 22AWG 304.8m 1.07mm Silver Plated Copper - Red - 250V - 304.8m (1000ft)/Spool
Search Keywords:
28457RD001
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
14 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$870.90
$870.900
3
$857.84
$2,573.520
5
$838.65
$4,193.250
10
+
$826.07
$8,260.700
Product Guides