2845/7-RD005
Alpha WireHook-up Wire 22AWG 1.07mm Silver Plated Copper - Red - 250V Spool - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2845/7-RD005
Alias/AKA:
2845/7-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.11 mm
Maximum Voltage Rating:
250 VAC
Operating Temperature:
-60 to 200 °C
Color:
N/R
This ALPHA WIRE hook-up wire in red features a 22AWG (1.07mm) silver plated copper conductor which provides excellent conductivity. Ideal for use in various applications, this wire is rated for a maximum voltage of 250V and comes in a convenient 30.48m (100ft) spool for easy storage and organization. Trust in the quality and reliability of ALPHA WIRE products for all your wiring needs.
Search Keywords:
28457RD005
Different packaging options available. See Alternatives
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$204.65
$204.650
5
$183.23
$916.150
10
$132.18
$1,321.800
25
$122.90
$3,072.500
50
$121.67
$6,083.500
75
$120.45
$9,033.750
100
+
$119.25
$11,925.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2845/7-BK005
Hook-up Wire 22AWG 1.07mm Silver Plated Copper Black 250V Spool - 30.48m (100ft)/Spool
2845/7-BR005
Hook-up Wire 22AWG 1.07mm Silver Plated Copper- Brown - 250V Spool - 30.48m (100ft)/Spool
5857-BR005
Hook-up Wire 18AWG 1.78mm Silver Plated Copper- Brown - 600V Spool - 30.48m (100ft)/Spool
5857-GR005
Hook-up Wire 18AWG 1.78mm Silver Plated Copper- Green - 600V - 30.48m (100ft)/Spool