Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
297-SV001
Alias/AKA:
297-SILVER-1000
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
N/A
Conductor Material:
Tinned Copper
Cable Diameter:
0.8 mm
Maximum Voltage Rating:
N/A
Operating Temperature:
N/A
Color:
Silver
Hook-up Wire 20AWG 304.8m 0.8mm Tinned Copper Silver - 304.8m (1000ft)/Spool
Search Keywords:
297SV001
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
7
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$588.73
$588.730
3
$582.84
$1,748.520
5
$553.82
$2,769.100
10
+
$525.21
$5,252.100
Product Guides