298-SV001
Alpha WireBus Bar Wire 22AWG 304.8m 0.64mm Tinned Copper Silver - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
298-SV001
Alias/AKA:
298-SILVER-1000
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
N/R
Conductor Material:
Tinned Copper
Cable Diameter:
0.64 mm
Maximum Voltage Rating:
N/A
Operating Temperature:
0 to 200 °C
Color:
Silver
The ALPHA WIRE part 298-SV001 is a durable and reliable bus bar wire, featuring 22AWG tinned copper with a silver coating. This wire is 304.8 meters (1000 feet) long and comes on a convenient spool for easy handling and storage. Perfect for various industrial and commercial applications, this bus bar wire is designed to provide excellent conductivity and longevity.
Search Keywords:
298SV001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
5
can ship
11/29/24
On Order:
3
can ship 11/28/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$361.42
$361.420
3
$357.81
$1,073.430
5
$354.23
$1,771.150
10
+
$350.69
$3,506.900
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
HFW1201K45P
General Purpose Relay - DPDT (2 Form C) - 37.9mA 26.5VDC Coil - 2A Contact - 28VDC Switchi...
105-0253-001
Black Tip Jack, Panel Mount For Diameter .080 Plug
OD4010-24HB
FAN DC 40X10 24V BALL, 7cfm