299/3-SV001
Alpha WireHook-up Wire 1 conductor 30AWG 0.25mm Solid Tinned Copper Silver - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
299/3-SV001
Alias/AKA:
299/3-SILVER-1000
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
30 AWG
Bunch Stranding:
N/A
Conductor Material:
Solid Tinned Copper
Cable Diameter:
0.25 mm
Maximum Voltage Rating:
N/A
Operating Temperature:
N/A
Color:
N/R
Hook-up Wire 1 conductor 30AWG 0.25mm Solid Tinned Copper Silver - 304.8m (1000ft)/Spool
Search Keywords:
2993SV001
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
54
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$245.45
$245.450
3
$239.13
$717.390
5
$235.54
$1,177.700
10
$232.01
$2,320.100
25
+
$228.53
$5,713.250
Product Guides