Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
299/3-SV005
Alias/AKA:
299/3-SILVER-100
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
30 AWG
Bunch Stranding:
N/A
Conductor Material:
Solid Tinned Copper
Cable Diameter:
0.25 mm
Maximum Voltage Rating:
N/A
Operating Temperature:
N/A
Color:
Silver
Hook-up Wire 30AWG 0.25mm Solid Tinned Copper Silver - 30.48m (100ft)/Spool
Search Keywords:
2993SV005
Different packaging options available. See Alternatives
IN STOCK:
6
Ships today, if you order in
Manufacturer Stock:
27
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$59.37
$59.370
5
$53.36
$266.800
10
$52.50
$525.000
25
$51.97
$1,299.250
50
$51.45
$2,572.500
100
$50.94
$5,094.000
250
+
$50.43
$12,607.500
Product Guides