help desk software
DATA SHEET

299-SV001

Alpha Wire

Hook-up Wire 24AWG 304.8m 0.5mm Tinned Copper Silver - 304.8m (1000ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
299-SV001
Alias/AKA:
299-SILVER-1000
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
24 AWG
Bunch Stranding:
N/A
Conductor Material:
Tinned Copper
Cable Diameter:
0.5 mm
Maximum Voltage Rating:
N/A
Operating Temperature:
N/A
Color:
Silver
Hook-up Wire 24AWG 304.8m 0.5mm Tinned Copper Silver - 304.8m (1000ft)/Spool
Search Keywords:
299SV001
  Different packaging options available.  See Alternatives
IN STOCK: 3
Ships today, if you order in
Manufacturer Stock:
25   can ship 12/2/24
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$277.88
$277.880
3
$275.10
$825.300
5
$272.35
$1,361.750
10
$269.63
$2,696.300
15 +
$266.93
$4,003.950
Tools/3D Models