Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
299-SV005
Alias/AKA:
299-SILVER-100
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Size:
24 AWG
Bunch Stranding:
N/A
Conductor Material:
Tinned Copper
Cable Diameter:
0.5 mm
Maximum Voltage Rating:
N/A
Operating Temperature:
N/A
Color:
Silver
Hook-up Wire 24AWG 0.5mm Tinned Copper Silver - 30.48m (100ft)/Spool
Search Keywords:
299SV005
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$62.26
$62.260
5
$56.15
$280.750
10
$55.23
$552.300
25
$54.68
$1,367.000
50
$54.13
$2,706.500
100
$53.59
$5,359.000
250
+
$53.05
$13,262.500