302207-RD001
Alpha WireHook-up Wire 22AWG 304.8m 1.67mm Tinned Copper - Red - 1000VAC - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
302207-RD001
Alias/AKA:
302207-RED-1000
RoHS:
Yes
HTS:
8544493040
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Conductor Material:
Tinned Copper
Cable Diameter:
1.67 mm
Maximum Voltage Rating:
1000 VAC
Operating Temperature:
-55 to 90 °C
Color:
Red
The ALPHA WIRE part 302207-RD001 is a highly reliable Hook-up Wire with a 22AWG gauge size and 304.8m length. It features a sturdy construction made from tinned copper, ensuring excellent conductivity and durability. The wire is colored in vibrant red, making it easily distinguishable and perfect for various applications. With a maximum voltage rating of 1000VAC, this wire offers superior performance and is suitable for both low and high voltage applications. It is conveniently packed on a 304.8m (1000ft) spool, providing plenty of wire for your projects. Trust in ALPHA WIRE for your hook-up wire needs, as they are renowned for their top-quality products.
Search Keywords:
302207RD001
IN STOCK:
0
Manufacturer Stock:
7
can ship
12/9/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
3
$126.43
$379.290
5
$107.07
$535.350
8
$106.00
$848.000
10
+
$99.48
$994.800
Product Guides