302207-WH001
Alpha WireHook-up Wire 22AWG 304.8m 1.67mm Tinned Copper - White - 1000VAC - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
302207-WH001
Alias/AKA:
302207-WHITE-1000
RoHS:
Yes
HTS:
8544493040
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Conductor Material:
Tinned Copper
Cable Diameter:
1.67 mm
Maximum Voltage Rating:
1000 VAC
Operating Temperature:
-55 to 90 °C
Color:
White
The ALPHA WIRE part number 302207-WH001 is a high-quality hook-up wire suitable for various applications. It is constructed with 22AWG tinned copper conductors, providing excellent conductivity and corrosion resistance. The wire is colored white, making it easy to identify and work with. With a length of 304.8m (1000ft) per spool, this hook-up wire offers ample supply for your projects. It is rated for a maximum voltage of 1000VAC, ensuring safe and reliable performance. Whether used in electronics, automotive, or industrial applications, this ALPHA WIRE hook-up wire delivers exceptional durability and flexibility.
Search Keywords:
302207WH001
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$130.16
$130.160
5
$113.66
$568.300
10
$107.60
$1,076.000
25
+
$102.15
$2,553.750
Product Guides