3048-BL005
Alpha WireHook-up Wire 28AWG 1.19mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3048-BL005
Alias/AKA:
3048-BLUE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tinned Copper
Cable Diameter:
1.19 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
Blue
Hook-up Wire 28AWG 1.19mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3048BL005
Different packaging options available. See Alternatives
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
3
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$29.61
$29.610
5
$28.11
$140.550
10
$27.83
$278.300
25
$27.55
$688.750
50
$27.27
$1,363.500
100
$27.00
$2,700.000
250
+
$26.73
$6,682.500
Product Guides