3048-WH005
Alpha WireHook-up Wire 28AWG 1.19mm Tinned Copper - White - 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3048-WH005
Alias/AKA:
3048-WHITE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tinned Copper
Cable Diameter:
1.24 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 28AWG 1.19mm Tinned Copper - White - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3048WH005
Different packaging options available. See Alternatives
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$47.32
$47.320
5
$33.40
$167.000
10
$30.40
$304.000
25
$29.75
$743.750
50
$29.13
$1,456.500
100
$28.84
$2,884.000
250
+
$28.55
$7,137.500
Product Guides