Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3049-BK005
Alias/AKA:
3049-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.34 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 26AWG 1.3mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3049BK005
Different packaging options available. See Alternatives
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$56.51
$56.510
5
$49.54
$247.700
10
$46.51
$465.100
25
$42.76
$1,069.000
50
$40.49
$2,024.500
100
$38.20
$3,820.000
250
+
$32.90
$8,225.000
Product Guides