Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3049-BR005
Alias/AKA:
3049-BROWN-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.3 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 26AWG 1.3mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3049BR005
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$37.86
$37.860
5
$34.03
$170.150
10
$33.52
$335.200
25
$32.19
$804.750
50
$30.55
$1,527.500
100
$30.09
$3,009.000
250
+
$29.44
$7,360.000
Product Guides