Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3049-RD001
Alias/AKA:
3049-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.3 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 26AWG 1.3mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
Search Keywords:
3049RD001
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$186.27
$186.270
3
$175.97
$527.910
5
$166.36
$831.800
10
$157.48
$1,574.800
25
+
$143.58
$3,589.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3049-BK001
Hook-up Wire 26AWG 1.3mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
3051/1-RD001
Hook-up Wire 22AWG 1.65mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
XS200N3/8-BK005
Heat Shrink Tubing ST Nylon Black - 30.48m (100ft)/Spool
5853-BK001
Black - 304.8m (1000ft)/Spool