3049-WH001
Alpha WireHook-up Wire 26AWG 1.3mm Tinned Copper - White - 300VAC - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3049-WH001
Alias/AKA:
3049-WHITE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.3 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 26AWG 1.3mm Tinned Copper - White - 300VAC - 304.8m (1000ft)/Spool
Search Keywords:
3049WH001
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
On Order:
1
can ship 12/30/24
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$177.08
$177.080
3
$169.02
$507.060
5
$161.69
$808.450
10
$157.41
$1,574.100
25
+
$143.53
$3,588.250
Product Guides
CUSTOMERS
ALSO BOUGHT
3049-BL001
Hook-up Wire 26AWG 1.3mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
3049-BR001
Hook-up Wire 26AWG 1.3mm Tinned Copper- Brown - 300VAC - 304.8m (1000ft)/Spool
3049-GR001
Hook-up Wire 26AWG 1.3mm Tinned Copper- Green - 300VAC - 304.8m (1000ft)/Spool
3049-YL001
Hook-up Wire 26AWG 1.3mm Tinned Copper - Yellow - 300VAC - 304.8m (1000ft)/Spool