3049-YL001
Alpha WireHook-up Wire 26AWG 1.3mm Tinned Copper - Yellow - 300VAC - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3049-YL001
Alias/AKA:
3049-YELLOW-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.3 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 26AWG 1.3mm Tinned Copper - Yellow - 300VAC - 304.8m (1000ft)/Spool
Search Keywords:
3049YL001
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$198.71
$198.710
3
$188.32
$564.960
5
$178.36
$891.800
10
$167.56
$1,675.600
25
+
$151.70
$3,792.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3049-BL001
Hook-up Wire 26AWG 1.3mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
3049-BR001
Hook-up Wire 26AWG 1.3mm Tinned Copper- Brown - 300VAC - 304.8m (1000ft)/Spool
3049-GR001
Hook-up Wire 26AWG 1.3mm Tinned Copper- Green - 300VAC - 304.8m (1000ft)/Spool
3049-WH001
Hook-up Wire 26AWG 1.3mm Tinned Copper - White - 300VAC - 304.8m (1000ft)/Spool