3049-YL005
Alpha WireHook-up Wire 26AWG 1.3mm Tinned Copper - Yellow - 300VAC - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3049-YL005
Alias/AKA:
3049-YELLOW-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.3 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 26AWG 1.3mm Tinned Copper - Yellow - 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3049YL005
Different packaging options available. See Alternatives
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$31.42
$31.420
5
$30.33
$151.650
10
$30.03
$300.300
25
$29.72
$743.000
50
$29.43
$1,471.500
100
$29.13
$2,913.000
250
+
$28.84
$7,210.000
Product Guides