Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3050-BK005
Alias/AKA:
3050-BLACK-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.47 mm
Maximum Voltage Rating:
300 V
Operating Temperature:
-40 to 105 °C
Color:
N/R
Hook-up Wire 24AWG 1.45mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
Search Keywords:
3050BK005
Different packaging options available. See Alternatives
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$32.19
$32.190
5
$30.94
$154.700
10
$30.61
$306.100
25
$30.30
$757.500
50
$30.00
$1,500.000
100
$29.70
$2,970.000
250
+
$29.40
$7,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3050-WH005
Hook-up Wire 24AWG 1.45mm Tinned Copper - White - 300VAC - 30.48m (100ft)/Spool
3050-YL005
Hook-up Wire 24AWG 1.45mm Tinned Copper - Yellow - 300VAC - 30.48m (100ft)/Spool
D6C50F1LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
3055-WH005
Hook-up Wire 18AWG 2.03mm Tinned Copper - White - 300VAC - 30.48m (100ft)/Spool
PLT1.5I-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 142 mm - 3.6 mm - 35 m...